+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LI-24L

Converter: temperature; 10÷36VDC; Features: protocol HART; IP20

Manufacturer: APLISENS

Manufacturer part number:
LI-24L
TME Symbol:
LI-24L

Specification

Manufacturer
APLISENS
Type of converter
temperature
Sensors features
protocol HART
Kind of output 1
4...20mA
Kind of input 1
RTD, thermocouple
Body dimensions
12.5x114.5x99mm
Controlled parameter
temperature
Mounting
for DIN rail mounting
Operating temperature
-40...85°C
IP rating
IP20
Supply voltage
  • 10...36V DC
Gross weight83.4 g
Certificates
See other products in this category: Temperature Transducers APLISENS,
*
LI-24L
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 215.80 USDGross price for quantities from 1 pcs - 215.80 USD