+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: APLISENS
Manufacturer | APLISENS | |
Type of converter | temperature | |
Sensors features | protocol HART | |
Kind of output 1 | 4...20mA | |
Kind of input 1 | RTD, thermocouple | |
Body dimensions | 12.5x114.5x99mm | |
Controlled parameter | temperature | |
Mounting | for DIN rail mounting | |
Operating temperature | -40...85°C | |
IP rating | IP20 | |
Conform to the norm | ATEX Ex |