+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21113

Wire; Li-2YCY; PAAR-TRONIC Li-2YCY; 4x2x0.22mm2; PE; grey; 250V

Manufacturer: HELU

Manufacturer part number:
21113
TME Symbol:
LI-2YCY4X2X0.22

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
Li-2YCY
Manufacturer series
PAAR-TRONIC Li-2YCY
Cable structure
4x2x0.22mm2
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core section
0.22mm2
Core marking
colours with colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PE
Insulation colour
grey
Rated voltage
0.25kV
Kind of material
flame retardant
Operating temperature
-5...70°C
Cable features
twisted pair conductors
Cable external diameter
7.3mm
CPR standard
Eca
Earth core
none
Cable application
  • data transmission
  • indoor
  • RS422
  • RS485
Gross weight65.196 g
Certificates
EAN code4060892097553

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
21113
82 in TME stock
Net price for quantities from 1 m - 2.31 USDGross price for quantities from 1 m - 2.31 USD
Net price for quantities from 25 m - 2.07 USDGross price for quantities from 25 m - 2.07 USD
Net price for quantities from 50 m - 1.85 USDGross price for quantities from 50 m - 1.85 USD
Net price for quantities from 100 m - 1.61 USDGross price for quantities from 100 m - 1.61 USD
Amount (Multiplicity: 1)