+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LI-ION-37V-4A

Charger: for rechargeable batteries; Li-Ion; 4A; Usup: 230VAC


Manufacturer: E-SHINE

Manufacturer part number:
LI-ION-37V-4A
TME Symbol:
LI-ION-37V-4A

Specification

Manufacturer
E-SHINE
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-Ion
Max. charging current
4A
Indication
charging LED, end of charging LED, LED operation indicator
Power
0.18kW
Protection
against reverse polarity, overcharging protection, overheating OTP, short circuit protection SCP
Kind of output connector
cables
Application
battery packs LI-ION
Charging voltage
37V
Max. voltage
42V DC
Connectors for the country
Europe
Supply voltage
  • 230V AC
Gross weight977.7 g
Certificates
See other products in this category: Chargers E-SHINE,
*
LI-ION-37V-4A
1 in TME stock
Net price for quantities from 1 pcs - 49.84 USDGross price for quantities from 1 pcs - 49.84 USD
Net price for quantities from 3 pcs - 44.68 USDGross price for quantities from 3 pcs - 44.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.