+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EPL1012

Charger: for rechargeable batteries; Li-Ion; 11.1V; 1A


Manufacturer: Everpower

Manufacturer part number:
EPL1012
TME Symbol:
LI-ION3SL-1A

Specification

Manufacturer
Everpower
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-Ion
Rechargeable battery voltage
11.1V
Max. charging current
1A
Additional functions
LED indicators
Cells quantity
3
Caution!
  • without rechargeable batteries
Gross weight126.6 g
See other products in this category: Chargers Everpower,
*
EPL1012
160 in TME stock
Net price for quantities from 1 pcs - 12.60 USDGross price for quantities from 1 pcs - 12.60 USD
Net price for quantities from 3 pcs - 11.72 USDGross price for quantities from 3 pcs - 11.72 USD
Net price for quantities from 5 pcs - 10.56 USDGross price for quantities from 5 pcs - 10.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 72 pcs