+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031325

Wire; Li2YCY; UNITRONIC® Li2YCY (TP); 2x2x0.34mm2; PVC; grey; 50V


Manufacturer: LAPP

Manufacturer part number:
0031325
TME Symbol:
LI2YCY-TP2X2X0.34

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
Li2YCY
Manufacturer series
UNITRONIC® Li2YCY (TP)
Cable structure
2x2x0.34mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
0.34mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
50V
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...70°C
Cable features
twisted pair conductors
Cable external diameter
7.7mm
CPR standard
no classification
Earth core
none
Conform to the norm
IEC 60332-1-2
Cable application
  • control for machines
  • data transmission
  • indoor
  • industrial applications
  • outdoor
  • RS422
  • RS485
Gross weight68.778 g
Certificates
EAN code4044773016031

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0031325
253 in TME stock
Net price for quantities from 1 m - 2.90 USDGross price for quantities from 1 m - 2.90 USD
Net price for quantities from 10 m - 2.53 USDGross price for quantities from 10 m - 2.53 USD
Net price for quantities from 25 m - 2.18 USDGross price for quantities from 25 m - 2.18 USD
Net price for quantities from 50 m - 1.96 USDGross price for quantities from 50 m - 1.96 USD
Net price for quantities from 100 m - 1.73 USDGross price for quantities from 100 m - 1.73 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 mReel = 1 000 m