+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43543

Wire; Li-2Y-CY-PIMF; 10x2x1mm2; PVC; grey; 300V; CPR: Eca


Manufacturer: HELU

Manufacturer part number:
43543
TME Symbol:
LI2YCYPIMF10X2X1.0

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
Li-2Y-CY-PIMF
Cable structure
10x2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
20
No. of pairs
10
Core section
1mm2
Core marking
colours without colour repetition
Shield structure
braid made of copper wires, pairs shielded with Al-PET foil, shielded threefold
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV
Kind of material
no flame propagation
Operating temperature
-20...80°C
Cable features
low-capacitance
Flexibility class
5
Cable external diameter
25.1mm
CPR standard
Eca
Earth core
none
Gross weight716.4 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
*
43543
3 in TME stock
Net price for quantities from 1 m - 4.04 USDGross price for quantities from 1 m - 4.04 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts