+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

43555

Wire; Li-2Y-CY-PIMF; 5x2x0.5mm2; PVC; grey; 300V; CPR: Eca


Manufacturer: HELU

Manufacturer part number:
43555
TME Symbol:
LI2YCYPIMF5X2X0.50

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
Li-2Y-CY-PIMF
Cable structure
5x2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
10
No. of pairs
5
Core section
0.5mm2
Core marking
colours without colour repetition
Shield structure
braid made of copper wires, pairs shielded with Al-PET foil, shielded threefold
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV
Kind of material
no flame propagation
Operating temperature
-20...80°C
Cable features
low-capacitance
Flexibility class
5
Cable external diameter
12.6mm
CPR standard
Eca
Earth core
none
Gross weight201.375 g
Certificates
EAN code4060892098192

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
*
43555
115 in TME stock
Net price for quantities from 1 m - 6.48 USDGross price for quantities from 1 m - 6.48 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts