+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LIA120STR

Optocoupler; SMD; Ch: 1; 3.75kV; CTR@If: 85-115%@5mA


Manufacturer: IXYS

Manufacturer part number:
LIA120STR
TME Symbol:
LIA120STR

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Insulation voltage
3.75kV
CTR@If
85-115%@5mA
Gross weight1 g
Certificates
See other products in this category: Optocouplers - analog output IXYS,
*
LIA120STR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order