+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LIA136STR

Optocoupler; SMD; OUT: isolation amplifier; 3.75kV

Manufacturer: IXYS

Manufacturer part number:
LIA136STR
TME Symbol:
LIA136STR

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
SMD
Kind of output
isolation amplifier
Insulation voltage
3.75kV
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output IXYS,
*
LIA136STR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order