+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15203

Wire; LifY; 1x0.14mm2; stranded; Cu; PVC; blue; 300V; Class: 6


Manufacturer: HELU

Manufacturer part number:
15203
TME Symbol:
LIFY-0.14MM2-BL

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x0.14mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
blue
Core section
0.14mm2
Rated voltage
0.3kV
Cable external diameter
1mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight3.514 g
Certificates
EAN code4060892204241

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15203
2000 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 0.18 USDGross price for quantities from 100 m - 0.18 USD
Net price for quantities from 300 m - 0.17 USDGross price for quantities from 300 m - 0.17 USD
Net price for quantities from 500 m - 0.14 USDGross price for quantities from 500 m - 0.14 USD
Packaging method by the manufacturer:
Reel = 100 m