+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15209

Wire; LifY; 1x0.14mm2; stranded; Cu; PVC; orange; 300V; Class: 6

Manufacturer: HELU

Manufacturer part number:
15209
TME Symbol:
LIFY-0.14MM2-OR

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x0.14mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
orange
Core section
0.14mm2
Rated voltage
0.3kV
Cable external diameter
1mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight3.665 g
Certificates
EAN code4060892204302

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15209
300 in TME stock
Net price for quantities from 100 m - 0.35 USDGross price for quantities from 100 m - 0.35 USD
Net price for quantities from 300 m - 0.30 USDGross price for quantities from 300 m - 0.30 USD
Net price for quantities from 500 m - 0.28 USDGross price for quantities from 500 m - 0.28 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m