+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | test lead cable | |
Kind of cable | LifY | |
Cable structure | 1x0.14mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Wire insulation material | PVC | |
Insulation colour | violet | |
Core section | 0.14mm2 | |
Rated voltage | 0.3kV | |
Cable external diameter | 1mm | |
Flexibility class | 6 | |
CPR standard | no classification | |
Kind of material | flame retardant, no flame propagation | |
Operating temperature | -15...80°C |