+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15502

Wire; LifY; 1x0.75mm2; stranded; Cu; PVC; red; 300V,500V; Class: 6


Manufacturer: HELU

Manufacturer part number:
15502
TME Symbol:
LIFY-0.75MM2-RT

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
red
Core section
0.75mm2
Rated voltage
0.3kV/0.5kV
Cable external diameter
2.2mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight11.247 g
Certificates
EAN code4060892204661

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15502
600 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 0.75 USDGross price for quantities from 100 m - 0.75 USD
Net price for quantities from 300 m - 0.66 USDGross price for quantities from 300 m - 0.66 USD
Net price for quantities from 500 m - 0.59 USDGross price for quantities from 500 m - 0.59 USD
Packaging method by the manufacturer:
Reel = 100 m