+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15801

Wire; LifY; 1x2.5mm2; stranded; Cu; PVC; black; 450V,750V; Class: 6


Manufacturer: HELU

Manufacturer part number:
15801
TME Symbol:
LIFY-2.50MM2-SW

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Core section
2.5mm2
Rated voltage
450V/750V
Cable external diameter
3.8mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight31.813 g
Certificates
EAN code4060892205088

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15801
183 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.69 USDGross price for quantities from 1 m - 2.69 USD
Net price for quantities from 10 m - 2.46 USDGross price for quantities from 10 m - 2.46 USD
Net price for quantities from 25 m - 2.11 USDGross price for quantities from 25 m - 2.11 USD
Net price for quantities from 50 m - 1.87 USDGross price for quantities from 50 m - 1.87 USD
Net price for quantities from 100 m - 1.64 USDGross price for quantities from 100 m - 1.64 USD
Packaging method by the manufacturer:Reel = 100 m