+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15903

Wire; LifY; 1x4mm2; stranded; Cu; PVC; blue; 450V,750V; Class: 6


Manufacturer: HELU

Manufacturer part number:
15903
TME Symbol:
LIFY-4.00MM2-BL

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x4mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
blue
Core section
4mm2
Rated voltage
450V/750V
Cable external diameter
4.9mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight54.466 g
Certificates
EAN code4060892205248

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15903
58 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.82 USDGross price for quantities from 1 m - 3.82 USD
Net price for quantities from 10 m - 3.56 USDGross price for quantities from 10 m - 3.56 USD
Net price for quantities from 25 m - 2.99 USDGross price for quantities from 25 m - 2.99 USD
Net price for quantities from 50 m - 2.67 USDGross price for quantities from 50 m - 2.67 USD
Net price for quantities from 100 m - 2.34 USDGross price for quantities from 100 m - 2.34 USD