+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15904

Wire; LifY; 1x4mm2; stranded; Cu; PVC; brown; 450V,750V; Class: 6

Manufacturer: HELU

Manufacturer part number:
15904
TME Symbol:
LIFY-4.00MM2-BR

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x4mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
brown
Core section
4mm2
Rated voltage
450V/750V
Cable external diameter
4.9mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight52.748 g
Certificates
EAN code4060892205255

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15904
190 in TME stock
Net price for quantities from 1 m - 3.45 USDGross price for quantities from 1 m - 3.45 USD
Net price for quantities from 10 m - 3.16 USDGross price for quantities from 10 m - 3.16 USD
Net price for quantities from 25 m - 2.64 USDGross price for quantities from 25 m - 2.64 USD
Net price for quantities from 50 m - 2.35 USDGross price for quantities from 50 m - 2.35 USD
Net price for quantities from 100 m - 2.05 USDGross price for quantities from 100 m - 2.05 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m