+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15905

Wire; LifY; 1x4mm2; stranded; Cu; PVC; white; 450V,750V; Class: 6

Manufacturer: HELU

Manufacturer part number:
15905
TME Symbol:
LIFY-4.00MM2-WS

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x4mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
white
Core section
4mm2
Rated voltage
450V/750V
Cable external diameter
4.9mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight50 g
Certificates
EAN code4060892205262

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15905
85 in TME stock
Net price for quantities from 1 m - 3.03 USDGross price for quantities from 1 m - 3.03 USD
Net price for quantities from 10 m - 2.77 USDGross price for quantities from 10 m - 2.77 USD
Net price for quantities from 25 m - 2.35 USDGross price for quantities from 25 m - 2.35 USD
Net price for quantities from 50 m - 2.12 USDGross price for quantities from 50 m - 2.12 USD
Net price for quantities from 100 m - 1.96 USDGross price for quantities from 100 m - 1.96 USD
Amount (Multiplicity: 1)
Product available till the stock lasts