+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4560014S

Wire; LifY; 1x0.75mm2; stranded; Cu; PVC; blue; 300V,500V; 100m


Manufacturer: LAPP

Manufacturer part number:
4560014S
TME Symbol:
LIFY1X0.75-BL

Specification

Manufacturer
LAPP
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
blue
Core section
0.75mm2
Rated voltage
0.3kV/0.5kV
Cable external diameter
2.5mm
Package contents
100m
Flexibility class
6
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight13.768 g
Certificates
EAN code4044773405156

WATCH VIDEO

See other products in this category: Test Leads LAPP,
*
4560014S
200 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 0.98 USDGross price for quantities from 1 m - 0.98 USD
Net price for quantities from 10 m - 0.83 USDGross price for quantities from 10 m - 0.83 USD
Net price for quantities from 25 m - 0.72 USDGross price for quantities from 25 m - 0.72 USD
Net price for quantities from 50 m - 0.64 USDGross price for quantities from 50 m - 0.64 USD
Net price for quantities from 100 m - 0.57 USDGross price for quantities from 100 m - 0.57 USD
Packaging method by the manufacturer:
Reel = 100 m