+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4560083

Wire; LifY; 1x10mm2; stranded; Cu; PVC; black; 450V,750V; 100m


Manufacturer: LAPP

Manufacturer part number:
4560083
TME Symbol:
LIFY1X10-BK

Specification

Manufacturer
LAPP
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x10mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Core section
10mm2
Rated voltage
450V/750V
Cable external diameter
6.6mm
Package contents
100m
Flexibility class
6
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight129.266 g
Certificates
EAN code4044773403503

WATCH VIDEO

See other products in this category: Test Leads LAPP,
*
4560083
220 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 8.95 USDGross price for quantities from 1 m - 8.95 USD
Net price for quantities from 10 m - 7.57 USDGross price for quantities from 10 m - 7.57 USD
Net price for quantities from 25 m - 6.54 USDGross price for quantities from 25 m - 6.54 USD
Net price for quantities from 50 m - 5.85 USDGross price for quantities from 50 m - 5.85 USD
Net price for quantities from 100 m - 5.17 USDGross price for quantities from 100 m - 5.17 USD
Packaging method by the manufacturer:Reel = 50 m