+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4560054S

Wire; LifY; 1x2.5mm2; stranded; Cu; PVC; blue; 450V,750V; 50m


Manufacturer: LAPP

Manufacturer part number:
4560054S
TME Symbol:
LIFY1X2.5-BL

Specification

Manufacturer
LAPP
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
blue
Core section
2.5mm2
Rated voltage
450V/750V
Cable external diameter
4.2mm
Package contents
50m
Flexibility class
6
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight43.614 g
Certificates
EAN code4044773404340

WATCH VIDEO

See other products in this category: Test Leads LAPP,
*
4560054S
101 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.44 USDGross price for quantities from 1 m - 2.44 USD
Net price for quantities from 10 m - 2.06 USDGross price for quantities from 10 m - 2.06 USD
Net price for quantities from 25 m - 1.78 USDGross price for quantities from 25 m - 1.78 USD
Net price for quantities from 50 m - 1.59 USDGross price for quantities from 50 m - 1.59 USD
Net price for quantities from 100 m - 1.41 USDGross price for quantities from 100 m - 1.41 USD