+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4560057S

Wire; LifY; 1x2.5mm2; stranded; Cu; PVC; green-yellow; 450V,750V


Manufacturer: LAPP

Manufacturer part number:
4560057S
TME Symbol:
LIFY1X2.5-GRYL

Specification

Manufacturer
LAPP
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
green-yellow
Core section
2.5mm2
Rated voltage
450V/750V
Cable external diameter
4.2mm
Package contents
50m
Flexibility class
6
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight43.26 g
Certificates
EAN code4044773404302

WATCH VIDEO

See other products in this category: Test Leads LAPP,
*
4560057S
40 in TME stock
Net price for quantities from 1 m - 2.48 USDGross price for quantities from 1 m - 2.48 USD
Net price for quantities from 10 m - 2.09 USDGross price for quantities from 10 m - 2.09 USD
Net price for quantities from 25 m - 1.81 USDGross price for quantities from 25 m - 1.81 USD
Net price for quantities from 50 m - 1.62 USDGross price for quantities from 50 m - 1.62 USD
Net price for quantities from 100 m - 1.43 USDGross price for quantities from 100 m - 1.43 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.