+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | test lead cable | |
Kind of cable | LifY | |
Cable structure | 1x6mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Wire insulation material | PVC | |
Insulation colour | red | |
Core section | 6mm2 | |
Rated voltage | 450V/750V | |
Cable external diameter | 6mm | |
Package contents | 100m | |
Flexibility class | 6 | |
CPR standard | no classification | |
Operating temperature | -15...70°C |