+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034233

Wire: data transmission; LifYCY; 8x2x0.08mm2; grey; stranded; Cu


Manufacturer: LAPP

Manufacturer part number:
0034233
TME Symbol:
LIFYCY-8X2X0.08

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
LifYCY
Cable structure
8x2x0.08mm2
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
7.1mm
Number of cores
16
Core section
0.08mm2
Core marking
colours without colour repetition
CPR standard
no classification
Earth core
none
No. of pairs
8
Cable features
twisted pair conductors
Kind of material
no flame propagation
Conform to the norm
IEC 60332-1-2
Operating temperature
-40...70°C
Cable application
  • industrial applications
  • industrial electronics
  • power chain
  • robotics
Gross weight72.211 g
Certificates
EAN code4044773041460

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded LAPP,
*
0034233
38 in TME stock
Net price for quantities from 1 m - 9.27 USDGross price for quantities from 1 m - 9.27 USD
Net price for quantities from 10 m - 8.46 USDGross price for quantities from 10 m - 8.46 USD
Net price for quantities from 25 m - 7.65 USDGross price for quantities from 25 m - 7.65 USD
Net price for quantities from 50 m - 6.85 USDGross price for quantities from 50 m - 6.85 USD
Net price for quantities from 100 m - 6.04 USDGross price for quantities from 100 m - 6.04 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.