+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15987

Wire: data transmission; LifYCY; 2x2x0.2mm2; grey; stranded; Cu

Manufacturer: HELU

Manufacturer part number:
15987
TME Symbol:
LIFYCY2X2X0.20

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
LifYCY
Cable structure
2x2x0.2mm2
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
5.7mm
Number of cores
4
Rated voltage
0.35kV
Core section
0.2mm2
Core marking
colours without colour repetition
CPR standard
no classification
Earth core
none
No. of pairs
2
Flexibility class
6
Resistance to
most of chemical compounds, most of oils
Cable features
twisted pair conductors
Kind of material
no flame propagation
Operating temperature
-40...70°C
Cable application
  • industrial applications
  • industrial electronics
  • power chain
  • robotics
Gross weight56.429 g
Certificates
EAN code4060892090554

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
*
15987
65 in TME stock
Net price for quantities from 1 m - 1.98 USDGross price for quantities from 1 m - 1.98 USD
Net price for quantities from 25 m - 1.78 USDGross price for quantities from 25 m - 1.78 USD
Net price for quantities from 50 m - 1.58 USDGross price for quantities from 50 m - 1.58 USD
Net price for quantities from 100 m - 1.38 USDGross price for quantities from 100 m - 1.38 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m