+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | data transmission | |
Kind of cable | LifYCY | |
Cable structure | 3x2x0.2mm2 | |
Insulation colour | grey | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Cable external diameter | 6.1mm | |
Number of cores | 6 | |
Rated voltage | 0.35kV | |
Core section | 0.2mm2 | |
Core marking | colours without colour repetition | |
CPR standard | no classification | |
Earth core | none | |
No. of pairs | 3 | |
Flexibility class | 6 | |
Resistance to | most of chemical compounds, most of oils | |
Cable features | twisted pair conductors | |
Kind of material | no flame propagation | |
Operating temperature | -40...70°C |