+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

400143

Wire; HELULIGHT®; 14G1.5mm2; round; stranded; Cu; PVC; black

Manufacturer: HELU

Manufacturer part number:
400143
TME Symbol:
LIGHT-400143

Specification

Manufacturer
HELU
Type of wire
mains
Manufacturer series
HELULIGHT®
Cable structure
14G1.5mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
14
Core section
1.5mm2
Core marking
black, numbered + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Cable application
stage lighting
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
13.4mm
Operating temperature
-40...80°C
Gross weight316.758 g
Certificates
EAN code4060892305221

WATCH VIDEO

See other products in this category: Power Cords HELU,
See other products from this series.:
*
400143
40 in TME stock
Net price for quantities from 1 m - 9.96 USDGross price for quantities from 1 m - 9.96 USD
Net price for quantities from 25 m - 8.96 USDGross price for quantities from 25 m - 8.96 USD
Net price for quantities from 50 m - 7.97 USDGross price for quantities from 50 m - 7.97 USD
Net price for quantities from 100 m - 7.47 USDGross price for quantities from 100 m - 7.47 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts