+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | mains | |
Manufacturer series | HELULIGHT® | |
Cable structure | 14G2.5mm2 | |
Wire cross-section shape | round | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 14 | |
Core section | 2.5mm2 | |
Core marking | black, numbered + ground wire | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 0.3kV/0.5kV | |
Cable application | stage lighting | |
CPR standard | no classification | |
Earth core | yellow-green | |
Cable external diameter | 16.6mm | |
Operating temperature | -40...80°C |