+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0037510

Wire; LiHCH; UNITRONIC® LiHCH; 10x0.34mm2; PO; grey-beige; 250V

Manufacturer: LAPP

Manufacturer part number:
0037510
TME Symbol:
LIHCH-10X0.34

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
LiHCH
Manufacturer series
UNITRONIC® LiHCH
Cable structure
10x0.34mm2
Core structure
stranded
Kind of core
Cu
Number of cores
10
Core section
0.34mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PO
Insulation colour
grey-beige
Rated voltage
0.25kV
Kind of material
halogen free, no flame propagation
Operating temperature
-30...80°C
Cable features
low smoke density
Cable external diameter
8.5mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2
Cable application
  • data transmission
  • industrial applications
Gross weight100.379 g
Certificates
EAN code4044773053302

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0037510
46 in TME stock
Net price for quantities from 1 m - 5.04 USDGross price for quantities from 1 m - 5.04 USD
Net price for quantities from 10 m - 4.46 USDGross price for quantities from 10 m - 4.46 USD
Net price for quantities from 25 m - 3.86 USDGross price for quantities from 25 m - 3.86 USD
Net price for quantities from 50 m - 3.45 USDGross price for quantities from 50 m - 3.45 USD
Net price for quantities from 100 m - 3.07 USDGross price for quantities from 100 m - 3.07 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.