+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Kind of cable | LiHCH | |
Manufacturer series | UNITRONIC® LiHCH | |
Cable structure | 18x0.5mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 18 | |
Core section | 0.5mm2 | |
Core marking | colours without colour repetition | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PO | |
Insulation colour | grey-beige | |
Rated voltage | 0.25kV | |
Kind of material | halogen free, no flame propagation | |
Operating temperature | -30...80°C | |
Cable features | low smoke density | |
Cable external diameter | 11.7mm | |
CPR standard | Eca | |
Earth core | none | |
Conform to the norm | IEC 60332-1-2 |