+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0038702

Wire; LiHCH; UNITRONIC® LiHCH (TP); 2x2x0.75mm2; LSZH; grey-beige

Manufacturer: LAPP

Manufacturer part number:
0038702
TME Symbol:
LIHCH-TP-2X2X0.75

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
LiHCH
Manufacturer series
UNITRONIC® LiHCH (TP)
Cable structure
2x2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core section
0.75mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey-beige
Rated voltage
60V
Kind of material
halogen free, no flame propagation
Operating temperature
-30...80°C
Cable features
low smoke density
Cable external diameter
8.7mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2
Cable application
  • data transmission
  • industrial applications
Gross weight88.175 g
Certificates
EAN code4044773051896

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0038702
200 in TME stock
Net price for quantities from 1 m - 4.75 USDGross price for quantities from 1 m - 4.75 USD
Net price for quantities from 10 m - 4.16 USDGross price for quantities from 10 m - 4.16 USD
Net price for quantities from 25 m - 3.61 USDGross price for quantities from 25 m - 3.61 USD
Net price for quantities from 50 m - 3.23 USDGross price for quantities from 50 m - 3.23 USD
Net price for quantities from 100 m - 2.84 USDGross price for quantities from 100 m - 2.84 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.