+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0038603

Wire; LiHCH; UNITRONIC® LiHCH (TP); 3x2x0.5mm2; LSZH; grey-beige


Manufacturer: LAPP

Manufacturer part number:
0038603
TME Symbol:
LIHCH-TP-3X2X0.5

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
LiHCH
Manufacturer series
UNITRONIC® LiHCH (TP)
Cable structure
3x2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
6
No. of pairs
3
Core section
0.5mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey-beige
Rated voltage
60V
Kind of material
halogen free, no flame propagation
Operating temperature
-30...80°C
Cable features
low smoke density
Cable external diameter
8.9mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2
Cable application
  • data transmission
  • industrial applications
Gross weight98.188 g
Certificates
EAN code4044773051957

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0038603
75 in TME stock
Net price for quantities from 1 m - 5.36 USDGross price for quantities from 1 m - 5.36 USD
Net price for quantities from 10 m - 4.70 USDGross price for quantities from 10 m - 4.70 USD
Net price for quantities from 25 m - 4.08 USDGross price for quantities from 25 m - 4.08 USD
Net price for quantities from 50 m - 3.65 USDGross price for quantities from 50 m - 3.65 USD
Net price for quantities from 100 m - 3.24 USDGross price for quantities from 100 m - 3.24 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.