+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0037140

Wire; UNITRONIC® LiHH; LiHH; 2x0.34mm2; unshielded; 60V; Cu


Manufacturer: LAPP

Manufacturer part number:
0037140
TME Symbol:
LIHH-2X0.34

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® LiHH
Kind of cable
LiHH
Cable structure
2x0.34mm2
Shield structure
unshielded
Rated voltage
60V
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
0.34mm2
Core marking
colours without colour repetition
Insulation colour
grey-beige
Cable external diameter
4.4mm
Kind of material
halogen free, no flame propagation
Operating temperature
-30...80°C
Resistance to
corrosion, flame, moisture
Earth core
none
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Cable application
  • data transmission
  • for environments with high humidity
  • industrial applications
  • testing
Cable features
  • low-capacitance
  • low smoke density
Gross weight30.264 g
Certificates
EAN code4044773055368

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0037140
899 in TME stock
Net price for quantities from 1 m - 0.90 USDGross price for quantities from 1 m - 0.90 USD
Net price for quantities from 10 m - 0.80 USDGross price for quantities from 10 m - 0.80 USD
Net price for quantities from 25 m - 0.68 USDGross price for quantities from 25 m - 0.68 USD
Net price for quantities from 50 m - 0.62 USDGross price for quantities from 50 m - 0.62 USD
Net price for quantities from 100 m - 0.54 USDGross price for quantities from 100 m - 0.54 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m