+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LILY-W132-00B

Module: WiFi; 15dBm; WiFi; Range: 200m; IEEE 802.11b/g/n; SMD


Manufacturer: u-blox

Manufacturer part number:
LILY-W132-00B
TME Symbol:
LILY-W132-00B

Specification

Manufacturer
u-blox
Type of communications module
WiFi
Transmitter output power
15dBm
Kind of network
WiFi
Range
200m
Communictions protocol
IEEE 802.11b/g/n
Receiver sensitivity
-97dBm
Mounting
SMD
Dimensions
14x10x3.84mm
Ciphering
AES, WAPI, WEP
Data transfer rate
54Mbps
Band
2.412...2.484GHz
Important information
Sales restrictions
Communications modules features
antenna
Operating temperature
-40...85°C
Interface
  • SDIO 2.0
  • USB 2.0
Supply voltage
  • 3...3.6V
Gross weight0.846 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules u-blox
*
LILY-W132-00B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerReel = 500 pcs