+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LILY-W132

Module: WiFi; 15dBm; WiFi; Range: 200m; IEEE 802.11b/g/n; SMD

Manufacturer: u-blox

Manufacturer part number:
LILY-W132
TME Symbol:
LILY-W132

Specification

Manufacturer
u-blox
Type of communications module
WiFi
Transmitter output power
15dBm
Kind of network
WiFi
Range
200m
Communictions protocol
IEEE 802.11b/g/n
Receiver sensitivity
-97dBm
Mounting
SMD
Dimensions
14x10x3.84mm
Ciphering
AES, WAPI, WEP
Data transfer rate
54Mbps
Band
2.412...2.484GHz
Information
You should not purchase u-blox products if the u-blox product is or could be destined for use in the development, production, maintenance, identification, operation, distribution of ABC weapons or missiles for ABC weapons or the end use is for a military purpose or could be for a military purpose or the u-blox product is specifically adapted or developed for a military purpose or for military training purposes. U-blox products can not be sold to Russia, Belarus, the Republic of Armenia, the Republic of Kazakhstan, the Republic of Kyrgyz as well as to teritories occupied by Russia in Ukraine.
Communications modules features
antenna
Operating temperature
-40...85°C
Interface
  • SDIO 2.0
  • USB 2.0
Supply voltage
  • 3...3.6V
Gross weight2 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules u-blox
*
LILY-W132
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 500 pcs