+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LIS3DHTR

Sensor: acceleration; gyroscope; Range: ±16g; 1.71÷3.6VDC; LGA16


Manufacturer: STMicroelectronics

Manufacturer part number:
LIS3DHTR
TME Symbol:
LIS3DHTR

Specification

Manufacturer
STMicroelectronics
Type of sensor
acceleration
Kind of sensor
gyroscope
Measuring range
±16g
Case
LGA16
Operating temperature
-40...85°C
Supply voltage
  • 1.71...3.6V DC
Gross weight0.093 g
See other products in this category: Resistive Magnetic Sensors STMicroelectronics,
*
LIS3DHTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Packaging method by the manufacturer:Reel = 4 000 pcs