+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LITEBOARD INDUSTRIAL

Single-board computer; 5÷12VDC; 80x74mm; OS: none; Size: SODIMM


Manufacturer: GRINN

Manufacturer part number:
LITEBOARD INDUSTRIAL
TME Symbol:
LITEBOARD-IND

Specification

Manufacturer
GRINN
Type of minicomputer
Single-board computer
Connection
JTAG, microSD, pin strips, RJ45, SO DIMM, USB A, USB B micro
Dimensions
80x74mm
Operating system
none
Operating system support
Linux
Programmers and development kits features
socket for microSD cards
Related items
LiteSOM-IMX6UL-E
Kit contents
Single-board computer
Size
SODIMM
Interface
  • ADC x2
  • CAN x2
  • Ethernet x2
  • GPIO
  • I2C x4
  • I2S x3
  • JTAG
  • PWM
  • SDIO
  • SPI x4
  • UART x8
  • USB OTG
Supply voltage
  • 5...12V DC
Gross weight88.53 g
Certificates
See other products in this category: Single board computers GRINN,
*
LITEBOARD INDUSTRIAL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 130.00 USDGross price for quantities from 1 pcs - 130.00 USD