+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4502292S

Wire; LiY; stranded; Cu; 0.25mm2; PVC; brown-white; 50V; 250m


Manufacturer: LAPP

Manufacturer part number:
4502292S
TME Symbol:
LIY-0.25BRWH

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
LiY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.25mm2
Wire insulation material
PVC
Insulation colour
brown-white
Rated voltage
50V
Package contents
250m
Flexibility class
5
Cable external diameter
1.3mm
CPR standard
no classification
Cable structure
1x0.25mm2
Conform to the norm
IEC 60332-1-2
Kind of material
flame retardant, no flame propagation
Operating temperature
-30...70°C
Gross weight4.472 g
Certificates
EAN code4044773399264

WATCH VIDEO

See other products in this category: Single Core Cable - Strand LAPP,
*
4502292S
250 in TME stock
Net price for quantities from 250 m - 0.27 USDGross price for quantities from 250 m - 0.27 USD
Net price for quantities from 1000 m - 0.25 USDGross price for quantities from 1000 m - 0.25 USD
Net price for quantities from 2000 m - 0.21 USDGross price for quantities from 2000 m - 0.21 USD
Amount (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Packaging method by the manufacturerReel = 250 m