+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26486

Wire; LiYv; stranded; Cu; 1.5mm2; PVC; yellow-green; 900V; 100m


Manufacturer: HELU

Manufacturer part number:
26486
TME Symbol:
LIY1.50-GY

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
LiYv
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
1.5mm2
Wire insulation material
PVC
Insulation colour
yellow-green
Rated voltage
900V
Package contents
100m
Flexibility class
5
Cable external diameter
2.6mm
CPR standard
no classification
Cable structure
1x1.5mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Cable application
  • control cabinets
  • for environments with high humidity
  • switching stations
Gross weight20.358 g
Certificates
EAN code4060892175008

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
26486
600 in TME stock
Net price for quantities from 100 m - 0.94 USDGross price for quantities from 100 m - 0.94 USD
Net price for quantities from 300 m - 0.78 USDGross price for quantities from 300 m - 0.78 USD
Net price for quantities from 500 m - 0.70 USDGross price for quantities from 500 m - 0.70 USD
Net price for quantities from 1000 m - 0.58 USDGross price for quantities from 1000 m - 0.58 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m