+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TECHNOKABEL | |
Type of wire | data transmission | |
Kind of cable | LiY-CY | |
Cable structure | 2x0.75mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 2 | |
Core section | 0.75mm2 | |
Core marking | colours without colour repetition | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 0.3kV | |
Kind of material | no flame propagation | |
Operating temperature | -5...70°C | |
Resistance to | most of oils | |
Cable external diameter | 4.9mm | |
Earth core | none | |
Minimal wire bend radius | 10xØ |