+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4530105

Wire; H05VVC4V5-K,LiY-CY; stranded; Cu; 1mm2; PVC; transparent


Manufacturer: LAPP

Manufacturer part number:
4530105
TME Symbol:
LIYCY1X1

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H05VVC4V5-K, LiY-CY
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.5kV
Shield structure
shielded, tinned copper braid
Resistance to
moisture
Cable features
low-capacitance
Package contents
100m
Flexibility class
5
Cable external diameter
4.5mm
CPR standard
no classification
Cable structure
1x1mm2
Conform to the norm
IEC 60332-1-2
Kind of material
no flame propagation
Earth core
none
Core marking
coloured
Operating temperature
-30...80°C
Cable application
  • assembly line tools
  • control for machines
  • machine terminals
  • production line tools
Gross weight35.443 g
Certificates
EAN code4044773406115

WATCH VIDEO

See other products in this category: Single Core Cable - Strand LAPP,
*
4530105
34 in TME stock
Net price for quantities from 1 m - 2.23 USDGross price for quantities from 1 m - 2.23 USD
Net price for quantities from 10 m - 1.97 USDGross price for quantities from 10 m - 1.97 USD
Net price for quantities from 25 m - 1.70 USDGross price for quantities from 25 m - 1.70 USD
Net price for quantities from 50 m - 1.52 USDGross price for quantities from 50 m - 1.52 USD
Net price for quantities from 100 m - 1.34 USDGross price for quantities from 100 m - 1.34 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m