+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HELU | |
Type of wire | data transmission | |
Kind of cable | LiYCY-CY | |
Manufacturer series | PAAR-TRONIC-CY | |
Cable structure | 12x2x0.14mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 24 | |
No. of pairs | 12 | |
Core section | 0.14mm2 | |
Core marking | colours with colour repetition | |
Shield structure | shielded twofold, tinned copper braid, tinned copper braid for each pair | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Rated voltage | 0.35kV | |
Kind of material | flame retardant | |
Operating temperature | -40...80°C | |
Resistance to | most of chemical compounds, most of oils | |
Flexibility class | 5 | |
Cable external diameter | 17.9mm | |
CPR standard | no classification | |
Earth core | none |