+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21066

Wire; LiYCY-CY; PAAR-TRONIC-CY; 3x2x0.14mm2; PVC; grey; 350V


Manufacturer: HELU

Manufacturer part number:
21066
TME Symbol:
LIYCYCY3X2X0.14

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
LiYCY-CY
Manufacturer series
PAAR-TRONIC-CY
Cable structure
3x2x0.14mm2
Core structure
stranded
Kind of core
Cu
Number of cores
6
No. of pairs
3
Core section
0.14mm2
Core marking
colours with colour repetition
Shield structure
shielded twofold, tinned copper braid, tinned copper braid for each pair
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.35kV
Kind of material
flame retardant
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
9.8mm
CPR standard
no classification
Earth core
none
Gross weight111.468 g
Certificates
EAN code4060892091056

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
21066
0 in TME stock
Net price for quantities from 1 m - 5.25 USDGross price for quantities from 1 m - 5.25 USD
Net price for quantities from 10 m - 4.60 USDGross price for quantities from 10 m - 4.60 USD
Net price for quantities from 25 m - 4.01 USDGross price for quantities from 25 m - 4.01 USD
Net price for quantities from 50 m - 3.58 USDGross price for quantities from 50 m - 3.58 USD
Net price for quantities from 100 m - 3.18 USDGross price for quantities from 100 m - 3.18 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.