+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83774

Wire; LiYCY-TP; 1x2x26AWG; shielded,tinned copper braid; PVC


Manufacturer: HELU

Manufacturer part number:
83774
TME Symbol:
LIYCYTP-UL-1X2X26

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
LiYCY-TP
Cable structure
1x2x26AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core section
0.14mm2
Core marking
colours with colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-10...80°C
Resistance to
flame, most of acids, most of oils, most of solvents
Cable features
twisted pair conductors
Cable external diameter
4mm
CPR standard
no classification
Earth core
none
Conform to the norm
CSA FT1 UL 1061/1729 UL 1581 UL 2464 VW-1
Minimal wire bend radius
15xØ
Information
The UL Label and Mark on full factory packaging only
Cable application
  • assembly line tools
  • control for machines
  • machine terminals
  • production line tools
Gross weight32 g
Certificates
EAN code4060892093944
See other products in this category: Multicore Cables - Shielded HELU,
*
83774
0 in TME stock
Net price for quantities from 1 m - 2.47 USDGross price for quantities from 1 m - 2.47 USD
Net price for quantities from 10 m - 2.17 USDGross price for quantities from 10 m - 2.17 USD
Net price for quantities from 25 m - 1.88 USDGross price for quantities from 25 m - 1.88 USD
Net price for quantities from 50 m - 1.68 USDGross price for quantities from 50 m - 1.68 USD
Net price for quantities from 100 m - 1.48 USDGross price for quantities from 100 m - 1.48 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.