+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | data transmission | |
Kind of cable | LiYCY-TP | |
Cable structure | 2x2x26AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 4 | |
No. of pairs | 2 | |
Core section | 0.14mm2 | |
Core marking | colours with colour repetition | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Rated voltage | 0.3kV | |
Kind of material | flame retardant, no flame propagation | |
Operating temperature | -10...80°C | |
Resistance to | flame, most of acids, most of oils, most of solvents | |
Cable features | twisted pair conductors | |
Cable external diameter | 5.6mm | |
CPR standard | no classification | |
Earth core | none | |
Conform to the norm | CSA FT1 UL 1061/1729 UL 1581 UL 2464 VW-1 | |
Minimal wire bend radius | 15xØ | |
Information | The UL Label and Mark on full factory packaging only |