+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Manufacturer series | UNITRONIC® LiYY | |
Kind of cable | LiYY | |
Cable structure | 4x1mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.5kV | |
Wire insulation material | PVC | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 4 | |
Core section | 1mm2 | |
Core marking | colours without colour repetition | |
Insulation colour | grey | |
Cable external diameter | 6.4mm | |
Kind of material | no flame propagation | |
Operating temperature | -5...70°C | |
Resistance to | moisture | |
Flexibility class | 5 | |
Earth core | none | |
CPR standard | Eca | |
Conform to the norm | IEC 60332-1-2 |