+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Kind of cable | LiYY A | |
Cable structure | 7x22AWG | |
Shield structure | unshielded | |
Rated voltage | 0.3kV | |
Wire insulation material | PVC | |
Kind of core | Cu, tinned | |
Core structure | stranded | |
Number of cores | 7 | |
Core diameter | 22AWG | |
Core marking | colours without colour repetition | |
Insulation colour | dark grey | |
Cable external diameter | 6.4mm | |
Kind of material | no flame propagation | |
Operating temperature | -5...70°C | |
Earth core | none | |
Conform to the norm | CSA AWM I/II A CSA AWM I/II A/B CSA C22.2 CSA FT1 FT1 IEC 60332-1-2 UL 758 UL 2464 VW-1 | |
Information | The UL Label and Mark on full factory packaging only |