+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19068

Wire; PAAR-TRONIC; LiYY-P; 2x2x0.34mm2; unshielded; 350V; Cu; grey


Manufacturer: HELU

Manufacturer part number:
19068
TME Symbol:
LIYY-P2X2X0.34

Specification

Manufacturer
HELU
Type of wire
data transmission
Manufacturer series
PAAR-TRONIC
Kind of cable
LiYY-P
Cable structure
2x2x0.34mm2
Shield structure
unshielded
Rated voltage
0.35kV
Wire insulation material
PVC TM2
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
0.34mm2
Core marking
colours with colour repetition
Insulation colour
grey
Cable external diameter
6.3mm
Kind of material
no flame propagation
Operating temperature
-30...80°C
Resistance to
most of chemical compounds, most of oils
No. of pairs
2
Flexibility class
5
Earth core
none
CPR standard
Eca
Cable features
twisted pair conductors
Gross weight46.516 g
Certificates
EAN code4060892081873

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
19068
608 in TME stock
Net price for quantities from 1 m - 1.41 USDGross price for quantities from 1 m - 1.41 USD
Net price for quantities from 10 m - 1.25 USDGross price for quantities from 10 m - 1.25 USD
Net price for quantities from 25 m - 1.06 USDGross price for quantities from 25 m - 1.06 USD
Net price for quantities from 50 m - 0.97 USDGross price for quantities from 50 m - 0.97 USD
Net price for quantities from 100 m - 0.84 USDGross price for quantities from 100 m - 0.84 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 300 m