+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | data transmission | |
Manufacturer series | PAAR-TRONIC | |
Kind of cable | LiYY-P | |
Cable structure | 2x2x0.5mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.35kV | |
Wire insulation material | PVC TM2 | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 4 | |
Core section | 0.5mm2 | |
Core marking | colours with colour repetition | |
Insulation colour | grey | |
Cable external diameter | 7.2mm | |
Kind of material | no flame propagation | |
Operating temperature | -30...80°C | |
Resistance to | most of chemical compounds, most of oils | |
No. of pairs | 2 | |
Flexibility class | 5 | |
Earth core | none | |
CPR standard | Eca | |
Cable features | twisted pair conductors |