+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Manufacturer series | UNITRONIC® LiYY (TP) | |
Kind of cable | LiYY | |
Cable structure | 2x2x0.14mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.35kV | |
Wire insulation material | PVC | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 4 | |
Core section | 0.14mm2 | |
Core marking | colours without colour repetition | |
Insulation colour | grey | |
Cable external diameter | 4.8mm | |
Kind of material | flame retardant, no flame propagation | |
Operating temperature | -5...70°C | |
Resistance to | moisture | |
No. of pairs | 2 | |
Flexibility class | 5 | |
Earth core | none | |
CPR standard | Eca | |
Conform to the norm | IEC 60332-1-2 | |
Cable features | twisted pair conductors |